
ZAPD-900-5W-N+ | |
|---|---|
DigiKey Part Number | 3157-ZAPD-900-5W-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPD-900-5W-N+ |
Description | PWR DIV / N / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 100 MHz ~ 900 MHz Isolation (Min) 18dB, 1.5 VSWR (Max), 3° Imbalance (Max) N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency 100 MHz ~ 900 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 18dB, 1.5 VSWR (Max), 3° Imbalance (Max) |
Packaging Bulk | Size / Dimension 2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm) |
Part Status Active | Package / Case N-Type In-Line Module |
Insertion Loss 0.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,15000 € | 87,15 € |
| 10 | 73,72700 € | 737,27 € |
| 25 | 72,38120 € | 1.809,53 € |
| 50 | 72,18840 € | 3.609,42 € |
| Unit Price without VAT: | 87,15000 € |
|---|---|
| Unit Price with VAT: | 103,70850 € |

