RF Power Divider 500 MHz ~ 2 GHz Isolation (Min) 18dB, 3° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZAPD-21+

DigiKey Part Number
3157-ZAPD-21+-ND
Manufacturer
Manufacturer Product Number
ZAPD-21+
Description
2 WAYS PWRSPLTR, 500 - 2000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 500 MHz ~ 2 GHz Isolation (Min) 18dB, 3° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bulk
Part Status
Active
Insertion Loss
0.3dB
Frequency
500 MHz ~ 2 GHz
Specifications
Isolation (Min) 18dB, 3° Imbalance (Max)
Size / Dimension
2.000" L x 2.000" W x 0.750" H (50.80mm x 50.80mm x 19.05mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,25000 €88,25 €
1074,65500 €746,55 €
2573,29240 €1.832,31 €
5073,09720 €3.654,86 €
Manufacturers Standard Package
Unit Price without VAT:88,25000 €
Unit Price with VAT:105,01750 €