
ZAPD-2+ | |
|---|---|
DigiKey Part Number | 3157-ZAPD-2+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPD-2+ |
Description | 2 WAYS PWRSPLTR, 1000-2000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 19dB, 2° Imbalance (Max) BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency 1 GHz ~ 2 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 19dB, 2° Imbalance (Max) |
Packaging Bulk | Size / Dimension 2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm) |
Part Status Active | Package / Case BNC In-Line Module |
Insertion Loss 0.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,43000 € | 80,43 € |
| 10 | 67,01600 € | 670,16 € |
| 25 | 65,68080 € | 1.642,02 € |
| 50 | 65,62280 € | 3.281,14 € |
| Unit Price without VAT: | 80,43000 € |
|---|---|
| Unit Price with VAT: | 95,71170 € |


