
ZAPD-2-N+ | |
|---|---|
DigiKey Part Number | 3157-ZAPD-2-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPD-2-N+ |
Description | PWR SPLTR, 1000 - 2000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 19dB, 2° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 1 GHz ~ 2 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 19dB, 2° Imbalance (Max) |
Packaging Bag | Size / Dimension 2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,53000 € | 85,53 € |
| 10 | 72,11600 € | 721,16 € |
| 25 | 70,78000 € | 1.769,50 € |
| 50 | 70,61620 € | 3.530,81 € |
| Unit Price without VAT: | 85,53000 € |
|---|---|
| Unit Price with VAT: | 101,78070 € |

