
ZAPD-2-272-N+ | |
|---|---|
DigiKey Part Number | 3157-ZAPD-2-272-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPD-2-272-N+ |
Description | 2 WAYS PS, 800 - 2700 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.7 GHz Isolation (Min) 18dB, 3° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 800 MHz ~ 2.7 GHz | |
Specifications | Isolation (Min) 18dB, 3° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 2.000" L x 2.000" W x 0.750" H (50.80mm x 50.80mm x 19.05mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,07000 € | 109,07 € |
| 10 | 107,62000 € | 1.076,20 € |
| 25 | 106,16440 € | 2.654,11 € |
| 50 | 104,70740 € | 5.235,37 € |
| Unit Price without VAT: | 109,07000 € |
|---|---|
| Unit Price with VAT: | 129,79330 € |

