
ZAPD-2-252-S+ | |
|---|---|
DigiKey Part Number | 3157-ZAPD-2-252-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPD-2-252-S+ |
Description | 2 WAYS PWRSPLTR, 5-2500 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 2.5 GHz Isolation (Min) 19dB, 5° Imbalance (Max) Module, SMA Connectors |
Category | Frequency 5 MHz ~ 2.5 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 19dB, 5° Imbalance (Max) |
Packaging Bulk | Size / Dimension 2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 1.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,27000 € | 107,27 € |
| 10 | 93,84900 € | 938,49 € |
| 25 | 93,18720 € | 2.329,68 € |
| 50 | 92,51360 € | 4.625,68 € |
| Unit Price without VAT: | 107,27000 € |
|---|---|
| Unit Price with VAT: | 127,65130 € |




