RF Directional Coupler General Purpose 850MHz ~ 2.5GHz 14.5dB ± 1.5dB 8W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZADC-15-252+

DigiKey Part Number
3157-ZADC-15-252+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZADC-15-252+
Description
15 DB DIRECTIONAL COUPLER
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 850MHz ~ 2.5GHz 14.5dB ± 1.5dB 8W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
850MHz ~ 2.5GHz
Coupling Factor
14.5dB ± 1.5dB
Applications
General Purpose
Insertion Loss
-
Power - Max
8W
Isolation
-
Return Loss
20dB
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1062,51100 €625,11 €
3061,04400 €1.831,32 €
5060,33160 €3.016,58 €
10059,58830 €5.958,83 €
Manufacturers Standard Package
Unit Price without VAT:62,51100 €
Unit Price with VAT:74,38809 €