New Product
Image for ZADC-15-252-S+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZADC-15-252-S+

DigiKey Part Number
3157-ZADC-15-252-S+-ND
Manufacturer
Manufacturer Product Number
ZADC-15-252-S+
Description
15 DB DIR CPLRR, 850 - 2500 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Directional Coupler CDMA, DCS, GPS, ISM, PCS, TDMA, UMTC 850MHz ~ 2.5GHz 14.5dB ± 1.5dB 8W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Coupler Type
Standard
Frequency
850MHz ~ 2.5GHz
Coupling Factor
14.5dB ± 1.5dB
Applications
CDMA, DCS, GPS, ISM, PCS, TDMA, UMTC
Insertion Loss
-
Power - Max
8W
Isolation
18dB
Return Loss
22dB
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
177,06000 €77,06 €
1062,51100 €625,11 €
2561,04400 €1.526,10 €
5060,33160 €3.016,58 €
10059,58830 €5.958,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,06000 €
Unit Price with VAT:91,70140 €