
ZADC-15-252-N+ | |
|---|---|
DigiKey Part Number | 3157-ZADC-15-252-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZADC-15-252-N+ |
Description | 15 DB DC, 850 - 2500 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CDMA, DCS, GPS, ISM, PCS, TDMA 850MHz ~ 2.5GHz 14 ± 1.2dB, 14.5 ± 1.5dB 8W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 850MHz ~ 2.5GHz | |
Coupling Factor | 14 ± 1.2dB, 14.5 ± 1.5dB | |
Applications | CDMA, DCS, GPS, ISM, PCS, TDMA | |
Insertion Loss | - | |
Power - Max | 8W | |
Isolation | - | |
Return Loss | 22dB | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 € | 77,06 € |
| 10 | 62,51100 € | 625,11 € |
| 25 | 61,04400 € | 1.526,10 € |
| 50 | 60,33160 € | 3.016,58 € |
| 100 | 59,58830 € | 5.958,83 € |
| Unit Price without VAT: | 77,06000 € |
|---|---|
| Unit Price with VAT: | 91,70140 € |

