
ZAD-1-1+ | |
|---|---|
DigiKey Part Number | 3157-ZAD-1-1+-ND |
Manufacturer | |
Manufacturer Product Number | ZAD-1-1+ |
Description | DBM, RF/LO FREQ 0.1-500 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, UHF, VHF 5MHz ~ 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Cellular, UHF, VHF | |
Frequency | 5MHz ~ 2GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,93000 € | 71,93 € |
| 10 | 57,23300 € | 572,33 € |
| 25 | 56,50040 € | 1.412,51 € |
| 50 | 55,75680 € | 2.787,84 € |
| 100 | 55,03390 € | 5.503,39 € |
| Unit Price without VAT: | 71,93000 € |
|---|---|
| Unit Price with VAT: | 85,59670 € |

