
ZABT-2R15G+ | |
|---|---|
DigiKey Part Number | 3157-ZABT-2R15G+-ND |
Manufacturer | |
Manufacturer Product Number | ZABT-2R15G+ |
Description | BIAS TEE / BNC / SMA / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee, Diplexer General Purpose 10MHz ~ 2.15GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 2.15GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tray | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Bias Tee, Diplexer | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,94000 € | 75,94 € |
| 10 | 62,12100 € | 621,21 € |
| 25 | 60,73400 € | 1.518,35 € |
| 50 | 59,35740 € | 2.967,87 € |
| 100 | 58,49440 € | 5.849,44 € |
| Unit Price without VAT: | 75,94000 € |
|---|---|
| Unit Price with VAT: | 90,36860 € |







