
YSF-272+ | |
|---|---|
DigiKey Part Number | 3157-YSF-272+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YSF-272+ |
Description | MSIP AMPL / SURF MT / ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, WiMax 2.3GHz ~ 2.7GHz 8-DFN (4.9x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | 20dBm | |
Gain | 20.5dB | |
Noise Figure | 2.5dB | |
RF Type | Radar, WiMax | |
Voltage - Supply | 5V | |
Current - Supply | 118mA | |
Test Frequency | 2.7GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4.9x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,73670 € | 1.368,35 € |
| 1.000 | 2,62483 € | 2.624,83 € |
| Unit Price without VAT: | 2,73670 € |
|---|---|
| Unit Price with VAT: | 3,25667 € |

