
YSF-2151+ | |
|---|---|
DigiKey Part Number | 3157-YSF-2151+TR-ND - Tape & Reel (TR) 3157-YSF-2151+CT-ND - Cut Tape (CT) 3157-YSF-2151+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YSF-2151+ |
Description | SMT GAIN BLOCK, 900 - 2150 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 900MHz ~ 2.15GHz 8-DFN (4.9x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 900MHz ~ 2.15GHz | |
P1dB | 20dBm | |
Gain | 22dB | |
Noise Figure | 2.6dB | |
RF Type | Cellular | |
Voltage - Supply | 5V | |
Current - Supply | 118mA | |
Test Frequency | 2.15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4.9x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 20 | 3,85200 € | 77,04 € |
| 50 | 3,59380 € | 179,69 € |
| 100 | 3,29180 € | 329,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,80900 € | 1.404,50 € |
| 1.000 | 2,68938 € | 2.689,38 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |

