
YAT-8A+ | |
|---|---|
DigiKey Part Number | 3157-YAT-8A+TR-ND - Tape & Reel (TR) 3157-YAT-8A+CT-ND - Cut Tape (CT) 3157-YAT-8A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YAT-8A+ |
Description | RF ATTENUATOR 8DB 50OHM 6VDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 1.2W 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1.2W | |
Impedance | 50 Ohms | |
Package / Case | 6-VDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| 20 | 3,55250 € | 71,05 € |
| 50 | 2,60240 € | 130,12 € |
| 100 | 2,24100 € | 224,10 € |
| 200 | 2,00350 € | 400,70 € |
| 500 | 1,86922 € | 934,61 € |
| 1.000 | 1,85657 € | 1.856,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,58007 € | 3.160,14 € |
| 4.000 | 1,51681 € | 6.067,24 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,29310 € |


