
XLF-641M+ | |
|---|---|
DigiKey Part Number | 3157-XLF-641M+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLF-641M+ |
Description | RF FILTER LOWPASS 640MHZ 32VFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 640MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.8dB 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 640MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,15516 € | 6.077,58 € |
| Unit Price without VAT: | 12,15516 € |
|---|---|
| Unit Price with VAT: | 14,46464 € |

