
XLF-222H+ | |
|---|---|
DigiKey Part Number | 3157-XLF-222H+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLF-222H+ |
Description | REFLECTIONLESS LPF, DC 2200 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 2.2GHz Bandwidth 2.9dB 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.4GHz (Cutoff) | |
Bandwidth | 2.2GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,15515 € | 2.431,03 € |
| Unit Price without VAT: | 12,15515 € |
|---|---|
| Unit Price with VAT: | 14,46463 € |

