370MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLF-221+

DigiKey Part Number
3157-XLF-221+TR-ND - Tape & Reel (TR)
3157-XLF-221+CT-ND - Cut Tape (CT)
3157-XLF-221+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLF-221+
Description
RF FILTER LOW PASS 370MHZ 12VQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
370MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
370MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
1.8dB
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height (Max)
0.035" (0.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,83000 €20,83 €
2012,99150 €259,83 €
5011,43220 €571,61 €
10010,90550 €1.090,55 €
20010,90245 €2.180,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,29450 €4.647,25 €
1.0008,90721 €8.907,21 €
Manufacturers Standard Package
Unit Price without VAT:20,83000 €
Unit Price with VAT:24,78770 €