
XHF2-1162+ | |
|---|---|
DigiKey Part Number | 3157-XHF2-1162+TR-ND - Tape & Reel (TR) 3157-XHF2-1162+CT-ND - Cut Tape (CT) 3157-XHF2-1162+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHF2-1162+ |
Description | RF FILTER HI PASS 20.8GHZ 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20.8GHz Center Frequency High Pass RF Filter (Radio Frequency) 18.4GHz Bandwidth 1.6dB 6-TDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XHF2-1162+ Models |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 1.6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TDFN Exposed Pad |
Frequency 20.8GHz Center | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Bandwidth 18.4GHz | Height (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,44000 € | 24,44 € |
| 20 | 15,41050 € | 308,21 € |
| 50 | 13,87040 € | 693,52 € |
| 100 | 13,35020 € | 1.335,02 € |
| 200 | 12,36630 € | 2.473,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,54563 € | 10.545,63 € |
| Unit Price without VAT: | 24,44000 € |
|---|---|
| Unit Price with VAT: | 29,08360 € |






