1.79GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.42GHz Bandwidth 2.1dB 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHF-581M+

DigiKey Part Number
3157-XHF-581M+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHF-581M+
Description
RF FILTER HI PASS 1.79GHZ 24QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.79GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.42GHz Bandwidth 2.1dB 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
1.79GHz Center
Bandwidth
2.42GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
2.1dB
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,40478 €6.702,39 €
Manufacturers Standard Package
Unit Price without VAT:13,40478 €
Unit Price with VAT:15,95169 €