
XHF-252+ | |
|---|---|
DigiKey Part Number | 3157-XHF-252+TR-ND - Tape & Reel (TR) 3157-XHF-252+CT-ND - Cut Tape (CT) 3157-XHF-252+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHF-252+ |
Description | RF FILT HIGH PASS 6.43GHZ 12VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.43GHz Center Frequency High Pass RF Filter (Radio Frequency) 7.94GHz Bandwidth 1.8dB 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 1.8dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-VQFN Exposed Pad |
Frequency 6.43GHz Center | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 7.94GHz | Height (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,57000 € | 20,57 € |
| 20 | 12,83000 € | 256,60 € |
| 50 | 11,29000 € | 564,50 € |
| 100 | 10,76990 € | 1.076,99 € |
| 200 | 10,76685 € | 2.153,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,17894 € | 4.589,47 € |
| 1.000 | 8,79647 € | 8.796,47 € |
| Unit Price without VAT: | 20,57000 € |
|---|---|
| Unit Price with VAT: | 24,47830 € |

