
XBF-282+ | |
|---|---|
DigiKey Part Number | 3157-XBF-282+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBF-282+ |
Description | RF FILT BAND PASS 2.75GHZ 12VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 3.6dB 12-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XBF-282+ Models |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 3.6dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-VQFN Exposed Pad |
Frequency 2.75GHz Center | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 800MHz | Height (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,55712 € | 5.778,56 € |
| Unit Price without VAT: | 11,55712 € |
|---|---|
| Unit Price with VAT: | 13,75297 € |

