
WVA-751103LNX+ | |
|---|---|
DigiKey Part Number | 3157-WVA-751103LNX+-ND |
Manufacturer | |
Manufacturer Product Number | WVA-751103LNX+ |
Description | LNA, 75 110 GHZ, WR10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 75GHz ~ 110GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 75GHz ~ 110GHz | |
P1dB | -3dBm | |
Gain | 19dB | |
Noise Figure | 3.5dB | |
RF Type | 5G, Radar | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 50mA | |
Test Frequency | 75GHz ~ 110GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 5.091,07000 € | 10.182,14 € |
| Unit Price without VAT: | 5.091,07000 € |
|---|---|
| Unit Price with VAT: | 6.058,37330 € |

