RF Amplifier IC Radar 71GHz ~ 86GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WVA-71863HP+

DigiKey Part Number
3157-WVA-71863HP+-ND
Manufacturer
Manufacturer Product Number
WVA-71863HP+
Description
E-BAND GAIN BLOCK, 71 - 86 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 71GHz ~ 86GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar
Manufacturer
Mini-Circuits
Voltage - Supply
10V ~ 15V
Packaging
Tray
Current - Supply
500mA
Part Status
Active
Test Frequency
71GHz ~ 81GHz
Frequency
71GHz ~ 86GHz
Mounting Type
Chassis Mount
P1dB
22.5dBm
Package / Case
Module
Gain
39dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
26.391,48500 €12.782,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6.391,48500 €
Unit Price with VAT:7.605,86715 €