
WVA-60903GX+ | |
|---|---|
DigiKey Part Number | 3157-WVA-60903GX+-ND |
Manufacturer | |
Manufacturer Product Number | WVA-60903GX+ |
Description | 60-90GHZ HIGH GAIN AMPLIFIER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G 60GHz ~ 90GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 60GHz ~ 90GHz | |
P1dB | 17.5dBm | |
Gain | 29.5dB | |
Noise Figure | 5dB | |
RF Type | 5G | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 380mA | |
Test Frequency | 60GHz ~ 90GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 5.381,16000 € | 10.762,32 € |
| Unit Price without VAT: | 5.381,16000 € |
|---|---|
| Unit Price with VAT: | 6.403,58040 € |

