
WVA-44603LN+ | |
|---|---|
DigiKey Part Number | 3157-WVA-44603LN+-ND |
Manufacturer | |
Manufacturer Product Number | WVA-44603LN+ |
Description | LNA, 44 - 60 GHZ, WR19 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, 802.11a, SATCOM 44GHz ~ 60GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 44GHz ~ 60GHz | |
P1dB | 19dBm | |
Gain | 46dB | |
Noise Figure | 2.5dB | |
RF Type | 5G, 802.11a, SATCOM | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 275mA | |
Test Frequency | 44GHz ~ 60GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6.175,43000 € | 12.350,86 € |
| Unit Price without VAT: | 6.175,43000 € |
|---|---|
| Unit Price with VAT: | 7.348,76170 € |

