
WSBP-26G+ | |
|---|---|
DigiKey Part Number | 3157-WSBP-26G+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSBP-26G+ |
Description | SIW SMT BPF, 25 - 27 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 3dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 26GHz Center | |
Bandwidth | 2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 1.200" L x 0.210" W (30.48mm x 5.33mm) | |
Height (Max) | 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 44,83050 € | 896,61 € |
| Unit Price without VAT: | 44,83050 € |
|---|---|
| Unit Price with VAT: | 53,34830 € |

