
WR19-EFR+ | |
|---|---|
DigiKey Part Number | 3157-WR19-EFR+-ND |
Manufacturer | |
Manufacturer Product Number | WR19-EFR+ |
Description | WR19-1.85F WAVEGUIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee 5G, ATE 40GHz ~ 60GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 40GHz ~ 60GHz | |
RF Type | 5G, ATE | |
Secondary Attributes | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.276,38400 € | 6.381,92 € |
| Unit Price without VAT: | 1.276,38400 € |
|---|---|
| Unit Price with VAT: | 1.518,89696 € |

