
WP4U1+ | |
|---|---|
DigiKey Part Number | 3157-WP4U1+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP4U1+ |
Description | RF PWR DVDR 1.875-2.8GHZ 12VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.875 GHz ~ 2.8 GHz Isolation (Min) 15dB, 1.9 VSWR (Typ), 5° Imbalance (Max) 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency 1.875 GHz ~ 2.8 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 15dB, 1.9 VSWR (Typ), 5° Imbalance (Max) |
Packaging Tape & Reel (TR) | Size / Dimension 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) |
Part Status Active | Package / Case 12-VQFN Exposed Pad |
Insertion Loss 0.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,88662 € | 943,31 € |
| Unit Price without VAT: | 1,88662 € |
|---|---|
| Unit Price with VAT: | 2,24508 € |

