
WP4P+ | |
|---|---|
DigiKey Part Number | 3157-WP4P+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP4P+ |
Description | RF PWR DVDR 1.71-2.025GHZ 12VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.71 GHz ~ 2.025 GHz Isolation (Min) 19dB, 4° Imbalance (Max) 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency 1.71 GHz ~ 2.025 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 19dB, 4° Imbalance (Max) |
Packaging Tape & Reel (TR) | Size / Dimension 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) |
Part Status Active | Package / Case 12-VQFN Exposed Pad |
Insertion Loss 0.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87164 € | 935,82 € |
| Unit Price without VAT: | 1,87164 € |
|---|---|
| Unit Price with VAT: | 2,22725 € |

