
WBL-1FT-W1F1M+ | |
|---|---|
DigiKey Part Number | 3157-WBL-1FT-W1F1M+-ND |
Manufacturer | |
Manufacturer Product Number | WBL-1FT-W1F1M+ |
Description | ARMORED FLEX CABLE, DC-110 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0mm to 1.0mm 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 1.0mm to 1.0mm | |
1st Connector | 1.0mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.0mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 110 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -45°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.530,49600 € | 7.652,48 € |
| Unit Price without VAT: | 1.530,49600 € |
|---|---|
| Unit Price with VAT: | 1.821,29024 € |

