
VLFX-450+ | |
|---|---|
DigiKey Part Number | 3157-VLFX-450+-ND |
Manufacturer | |
Manufacturer Product Number | VLFX-450+ |
Description | LTCC LPF, DC - 450 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 640MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.6dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 640MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.6dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.410" Dia x 2.670" L (10.41mm x 67.82mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 € | 53,75 € |
| 10 | 53,09200 € | 530,92 € |
| 25 | 52,41040 € | 1.310,26 € |
| 50 | 51,99100 € | 2.599,55 € |
| Unit Price without VAT: | 53,75000 € |
|---|---|
| Unit Price with VAT: | 63,96250 € |

