New at DigiKey
Image for VLFG-530+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLFG-530+

DigiKey Part Number
3157-VLFG-530+-ND
Manufacturer
Manufacturer Product Number
VLFG-530+
Description
LTCC LPF, DC - 530 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
670MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 530MHz Bandwidth 1.8dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Frequency
670MHz (Cutoff)
Bandwidth
530MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
1.8dB
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Size / Dimension
0.410" Dia (10.41mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1033,57400 €335,74 €
Manufacturers Standard Package
Unit Price without VAT:33,57400 €
Unit Price with VAT:39,95306 €