
VLFG-1575+ | |
|---|---|
DigiKey Part Number | 3157-VLFG-1575+-ND |
Manufacturer | |
Manufacturer Product Number | VLFG-1575+ |
Description | RF FILTER LOWPASS 1.85GHZ INLINE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.85GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 1.85GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.8dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,60000 € | 37,60 € |
| 10 | 33,57400 € | 335,74 € |
| 100 | 32,87490 € | 3.287,49 € |
| Unit Price without VAT: | 37,60000 € |
|---|---|
| Unit Price with VAT: | 44,74400 € |

