
VLF-95+ | |
|---|---|
DigiKey Part Number | 3157-VLF-95+-ND |
Manufacturer | |
Manufacturer Product Number | VLF-95+ |
Description | LTCC LPF, DC - 95 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 165MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 95MHz Bandwidth 3dB SMA In line Module |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 3dB |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In line Module |
Frequency 165MHz (Cutoff) | Size / Dimension 0.410" Dia (10.41mm) |
Bandwidth 95MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,16900 € | 351,69 € |
| Unit Price without VAT: | 35,16900 € |
|---|---|
| Unit Price with VAT: | 41,85111 € |

