
VLF-6700+ | |
|---|---|
DigiKey Part Number | 3157-VLF-6700+-ND |
Manufacturer | |
Manufacturer Product Number | VLF-6700+ |
Description | RF FILTER LOW PASS 7.6GHZ SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.6GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.12dB SMA In line Module |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 3.12dB |
Series | Mounting Type Chassis Mount |
Packaging Box | Package / Case SMA In line Module |
Part Status Active | Size / Dimension 0.410" Dia x 1.430" L (10.41mm x 36.32mm) |
Frequency 7.6GHz (Cutoff) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,15000 € | 33,15 € |
| 10 | 29,15800 € | 291,58 € |
| 100 | 28,54600 € | 2.854,60 € |
| Unit Price without VAT: | 33,15000 € |
|---|---|
| Unit Price with VAT: | 39,44850 € |


