
VLF-2250+ | |
---|---|
DigiKey Part Number | 3157-VLF-2250+-ND |
Manufacturer | |
Manufacturer Product Number | VLF-2250+ |
Description | RF FILTER LOW PASS 2.575GHZ SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.575GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.84dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 2.575GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.84dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | |
Height (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,46000 € | 33,46 € |
10 | 29,43100 € | 294,31 € |
100 | 28,81140 € | 2.881,14 € |
Unit Price without VAT: | 33,46000 € |
---|---|
Unit Price with VAT: | 39,81740 € |