2.05GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.98dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF-1700+

DigiKey Part Number
3157-VLF-1700+-ND
Manufacturer
Manufacturer Product Number
VLF-1700+
Description
RF FILTER LOW PASS 2.05GHZ SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.05GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.98dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Frequency
2.05GHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
3.98dB
Mounting Type
Chassis Mount
Package / Case
SMA In line Module
Size / Dimension
0.410" Dia x 1.430" L (10.41mm x 36.32mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,57000 €33,57 €
1029,52500 €295,25 €
10028,90540 €2.890,54 €
Manufacturers Standard Package
Unit Price without VAT:33,57000 €
Unit Price with VAT:39,94830 €