6.49GHz Center Frequency High Pass RF Filter (Radio Frequency) 9.02GHz Bandwidth 2dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHFG-1780+

DigiKey Part Number
3157-VHFG-1780+-ND
Manufacturer
Manufacturer Product Number
VHFG-1780+
Description
HIGH PASS FLTR / SMA ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.49GHz Center Frequency High Pass RF Filter (Radio Frequency) 9.02GHz Bandwidth 2dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bulk
Part Status
Active
Frequency
6.49GHz Center
Bandwidth
9.02GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Chassis Mount
Package / Case
SMA In line Module
Size / Dimension
0.410" Dia (10.41mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,29000 €40,29 €
1036,25900 €362,59 €
2535,58800 €889,70 €
5035,49980 €1.774,99 €
Manufacturers Standard Package
Unit Price without VAT:40,29000 €
Unit Price with VAT:47,94510 €