
VHFG-1630+ | |
|---|---|
DigiKey Part Number | 3157-VHFG-1630+-ND |
Manufacturer | |
Manufacturer Product Number | VHFG-1630+ |
Description | HIGH PASS FLTR / SMA ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.425GHz Center Frequency High Pass RF Filter (Radio Frequency) 9.15GHz Bandwidth 2dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 6.425GHz Center | |
Bandwidth | 9.15GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia (10.41mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,25900 € | 362,59 € |
| Unit Price without VAT: | 36,25900 € |
|---|---|
| Unit Price with VAT: | 43,14821 € |

