
VEQY-6-63+ | |
|---|---|
DigiKey Part Number | 3157-VEQY-6-63+-ND |
Manufacturer | |
Manufacturer Product Number | VEQY-6-63+ |
Description | 6.3 DB FIXED SLOPE EQUALIZER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer Radar 0Hz ~ 6GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gain Equalizer | |
Frequency | 0Hz ~ 6GHz | |
RF Type | Radar | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,66000 € | 80,66 € |
| 10 | 67,20900 € | 672,09 € |
| 25 | 65,81440 € | 1.645,36 € |
| Unit Price without VAT: | 80,66000 € |
|---|---|
| Unit Price with VAT: | 95,98540 € |

