
VBF-7900+ | |
---|---|
DigiKey Part Number | 3157-VBF-7900+-ND |
Manufacturer | |
Manufacturer Product Number | VBF-7900+ |
Description | LTCC BPF, 7800 - 8100 MHZ, 50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.9GHz Center Frequency Band Pass RF Filter (Radio Frequency) 300MHz Bandwidth 3.5dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 7.9GHz Center | |
Bandwidth | 300MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia (10.41mm) | |
Height (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,88000 € | 46,88 € |
10 | 45,53200 € | 455,32 € |
25 | 44,58440 € | 1.114,61 € |
Unit Price without VAT: | 46,88000 € |
---|---|
Unit Price with VAT: | 55,78720 € |