1.84GHz Center Frequency Band Pass RF Filter (Radio Frequency) 180MHz Bandwidth 3dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBF-1840+

DigiKey Part Number
3157-VBF-1840+-ND
Manufacturer
Manufacturer Product Number
VBF-1840+
Description
LTCC BPF, 1750 - 1930 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.84GHz Center Frequency Band Pass RF Filter (Radio Frequency) 180MHz Bandwidth 3dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Frequency
1.84GHz Center
Bandwidth
180MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Chassis Mount
Package / Case
SMA In line Module
Size / Dimension
0.410" Dia (10.41mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,03000 €47,03 €
1045,67700 €456,77 €
2544,73000 €1.118,25 €
Manufacturers Standard Package
Unit Price without VAT:47,03000 €
Unit Price with VAT:55,96570 €