
VBF-1525+ | |
|---|---|
DigiKey Part Number | 3157-VBF-1525+-ND |
Manufacturer | |
Manufacturer Product Number | VBF-1525+ |
Description | LTCC BPF, 1480 - 1570 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.525GHz Center Frequency Band Pass RF Filter (Radio Frequency) 90MHz Bandwidth 3dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 1.525GHz Center | |
Bandwidth | 90MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia (10.41mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,03000 € | 47,03 € |
| 10 | 45,67700 € | 456,77 € |
| 25 | 44,73000 € | 1.118,25 € |
| Unit Price without VAT: | 47,03000 € |
|---|---|
| Unit Price with VAT: | 55,96570 € |

