
VAT-4W2+ | |
|---|---|
DigiKey Part Number | 3157-VAT-4W2+-ND |
Manufacturer | |
Manufacturer Product Number | VAT-4W2+ |
Description | 4 DB FIXED ATT, DC 6000 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,61300 € | 266,13 € |
| Unit Price without VAT: | 26,61300 € |
|---|---|
| Unit Price with VAT: | 31,66947 € |

