
VAT-15W2+ | |
|---|---|
DigiKey Part Number | 3157-VAT-15W2+-ND |
Manufacturer | |
Manufacturer Product Number | VAT-15W2+ |
Description | 15 DB FXD ATTN, DC - 6000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,46000 € | 32,46 € |
| 10 | 26,61300 € | 266,13 € |
| 50 | 25,81800 € | 1.290,90 € |
| 100 | 25,31200 € | 2.531,20 € |
| 250 | 25,05420 € | 6.263,55 € |
| Unit Price without VAT: | 32,46000 € |
|---|---|
| Unit Price with VAT: | 38,62740 € |



