
ULP-190+ | |
|---|---|
DigiKey Part Number | 3157-ULP-190+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ULP-190+ |
Description | LUMPED LC LPF, DC - 190 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 220MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.250" L x 0.250" W (6.35mm x 6.35mm) | |
Height (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,98465 € | 1.796,93 € |
| Unit Price without VAT: | 8,98465 € |
|---|---|
| Unit Price with VAT: | 10,69173 € |

