
ULP-105+ | |
|---|---|
DigiKey Part Number | 3157-ULP-105+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ULP-105+ |
Description | LUMPED LC LPF, DC - 105 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 116MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 105MHz Bandwidth 2dB 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 116MHz (Cutoff) | |
Bandwidth | 105MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.250" L x 0.250" W (6.35mm x 6.35mm) | |
Height (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,99328 € | 3.996,64 € |
| Unit Price without VAT: | 7,99328 € |
|---|---|
| Unit Price with VAT: | 9,51200 € |

