
ULC-3FT-SMSM+ | |
|---|---|
DigiKey Part Number | 3157-ULC-3FT-SMSM+-ND |
Manufacturer | |
Manufacturer Product Number | ULC-3FT-SMSM+ |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,54000 € | 126,54 € |
| 10 | 125,08300 € | 1.250,83 € |
| 25 | 123,62680 € | 3.090,67 € |
| 50 | 122,90440 € | 6.145,22 € |
| Unit Price without VAT: | 126,54000 € |
|---|---|
| Unit Price with VAT: | 150,58260 € |

