
TUF-3HSM+ | |
|---|---|
DigiKey Part Number | 3157-TUF-3HSM+TR-ND - Tape & Reel (TR) 3157-TUF-3HSM+CT-ND - Cut Tape (CT) 3157-TUF-3HSM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUF-3HSM+ |
Description | DBM, RF/LO FREQ 0.15 - 400 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VHF 150MHz ~ 400MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VHF | |
Frequency | 150MHz ~ 400MHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | 40mA | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,19000 € | 28,19 € |
| 25 | 27,32200 € | 683,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,28790 € | 11.643,95 € |
| Unit Price without VAT: | 28,19000 € |
|---|---|
| Unit Price with VAT: | 33,54610 € |

