
TUF-3+ | |
|---|---|
DigiKey Part Number | 3157-TUF-3+-ND |
Manufacturer | |
Manufacturer Product Number | TUF-3+ |
Description | DBM, RF/LO FREQ 0.15 - 400 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC HF, VHF 150kHz ~ 400MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Type | HF, VHF | |
Frequency | 150kHz ~ 400MHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,63200 € | 1.863,20 € |
| Unit Price without VAT: | 18,63200 € |
|---|---|
| Unit Price with VAT: | 22,17208 € |

